
A22NL-BGM-TWA-G100-WC | |
|---|---|
DigiKey Part Number | Z11885-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TWA-G100-WC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGM-TWA-G100-WC Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 10 | $34.54100 | $345.41 |
| 25 | $32.56440 | $814.11 |
| 50 | $31.14160 | $1,557.08 |
| 100 | $29.77890 | $2,977.89 |
| 250 | $28.06452 | $7,016.13 |
| 500 | $26.83052 | $13,415.26 |
| Unit Price without VAT: | $40.04000 |
|---|---|
| Unit Price with VAT: | $43.64360 |

