
A22L-GY-24A-10M | |
|---|---|
DigiKey Part Number | Z1486-ND |
Manufacturer | |
Manufacturer Product Number | A22L-GY-24A-10M |
Description | SWITCH PUSH SPST-NO 10A 110V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Full Guard (Clear) |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Obsolete | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V |













