
A16L-JWA-24D-1 | |
|---|---|
DigiKey Part Number | Z11388-ND |
Manufacturer | |
Manufacturer Product Number | A16L-JWA-24D-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A16L-JWA-24D-1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Rectangular, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.31000 | $71.31 |
| 10 | $61.51100 | $615.11 |
| 25 | $57.98400 | $1,449.60 |
| 50 | $55.44640 | $2,772.32 |
| 100 | $53.01470 | $5,301.47 |
| 250 | $49.95580 | $12,488.95 |
| Unit Price without VAT: | $71.31000 |
|---|---|
| Unit Price with VAT: | $77.72790 |

