
SRFGA-330/2-230V | |
|---|---|
DigiKey Part Number | 5880-SRFGA-330/2-230V-ND |
Manufacturer | |
Manufacturer Product Number | SRFGA-330/2-230V |
Description | FLEXIBLE HEATER, SILICONE RUBBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 450°F (232°C) Silicone Rubber |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Omega | Length 30.000" (762.00mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Material Silicone Rubber |
Type Flexible Heater, Foil | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Temperature Rating 450°F (232°C) | Termination Wire Leads |
Watt Density @ 12V 2.5 W/in² | Material - Insulation Perfluoroalkoxy (PFA) |
Power (Watts) 225 W | Color Amber |
Voltage 230V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.83000 | $295.83 |
| Unit Price without VAT: | $295.83000 |
|---|---|
| Unit Price with VAT: | $322.45470 |

