50 mOhms ±0.5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS2728DR0500ET

DigiKey Part Number
273-PCS2728DR0500ETTR-ND - Tape & Reel (TR)
273-PCS2728DR0500ETCT-ND - Cut Tape (CT)
273-PCS2728DR0500ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS2728DR0500ET
Description
4W 0.050 OHMS 0.5% 2728
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS2728DR0500ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.260" L x 0.264" W (6.60mm x 6.70mm)
Height - Seated (Max)
0.034" (0.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.43300$34.33
25$2.98040$74.51
50$2.69660$134.83
100$2.45540$245.54
250$2.19132$547.83
500$2.02610$1,013.05
1,000$1.95165$1,951.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.76656$3,533.12
4,000$1.66535$6,661.40
6,000$1.61336$9,680.16
Manufacturers Standard Package
Unit Price without VAT:$5.10000
Unit Price with VAT:$5.55900