
PCS2728DR0100ET | |
|---|---|
DigiKey Part Number | 273-PCS2728DR0100ETTR-ND - Tape & Reel (TR) 273-PCS2728DR0100ETCT-ND - Cut Tape (CT) 273-PCS2728DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2728DR0100ET |
Description | 4W 0.010 OHMS 0.5% 2728 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2728DR0100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.264" W (6.60mm x 6.70mm) | |
Height - Seated (Max) | 0.034" (0.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.43300 | $34.33 |
| 25 | $2.98040 | $74.51 |
| 50 | $2.69660 | $134.83 |
| 100 | $2.45540 | $245.54 |
| 250 | $2.19132 | $547.83 |
| 500 | $2.02610 | $1,013.05 |
| 1,000 | $1.95165 | $1,951.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76656 | $3,533.12 |
| 4,000 | $1.66535 | $6,661.40 |
| 6,000 | $1.61336 | $9,680.16 |
| Unit Price without VAT: | $5.10000 |
|---|---|
| Unit Price with VAT: | $5.55900 |

