
HS100 22R J | |
|---|---|
DigiKey Part Number | HS10022RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 22R J |
Description | RES CHAS MNT 22 OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 22R J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.94000 | $19.94 |
| 10 | $13.95200 | $139.52 |
| 45 | $11.46200 | $515.79 |
| 90 | $10.57944 | $952.15 |
| 135 | $10.12607 | $1,367.02 |
| 270 | $9.44452 | $2,550.02 |
| 540 | $8.86574 | $4,787.50 |
| 1,035 | $8.40213 | $8,696.20 |
| Unit Price without VAT: | $19.94000 |
|---|---|
| Unit Price with VAT: | $21.73460 |


