
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $84.32200 | $843.22 |
| Unit Price without VAT: | $84.32200 |
|---|---|
| Unit Price with VAT: | $91.91098 |

