


S9S12XS128J1MAL | |
|---|---|
DigiKey Part Number | 568-14985-ND |
Manufacturer | |
Manufacturer Product Number | S9S12XS128J1MAL |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HCS12X | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 112-LQFP (20x20) |
Connectivity CANbus, SCI, SPI | Package / Case 112-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.81000 | $21.81 |
| 10 | $17.24800 | $172.48 |
| 25 | $16.10880 | $402.72 |
| 100 | $14.85660 | $1,485.66 |
| 300 | $14.15833 | $4,247.50 |
| 600 | $13.81660 | $8,289.96 |
| Unit Price without VAT: | $21.81000 |
|---|---|
| Unit Price with VAT: | $23.77290 |



