ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
80-LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

MK20DX256VLK10R

DigiKey Part Number
568-MK20DX256VLK10RTR-ND - Tape & Reel (TR)
568-MK20DX256VLK10RCT-ND - Cut Tape (CT)
568-MK20DX256VLK10RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK20DX256VLK10R
Description
IC MCU 32BIT 256KB FLASH 80FQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 27x16b; D/A 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Supplier Device Package
80-FQFP (12x12)
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.16000$17.16
10$13.47200$134.72
25$12.55000$313.75
100$11.53650$1,153.65
250$11.34600$2,836.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.62373$10,623.73
Manufacturers Standard Package
Unit Price without VAT:$17.16000
Unit Price with VAT:$18.70440