S32K396 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSPTR2AK396

DigiKey Part Number
568-MCSPTR2AK396-ND
Manufacturer
Manufacturer Product Number
MCSPTR2AK396
Description
S32K39 Brushless DC PMSM Dev Kit
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
S32K396 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
S32K396
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$3,019.58000$3,019.58
Manufacturers Standard Package
Unit Price without VAT:$3,019.58000
Unit Price with VAT:$3,291.34220