
MC9S08AW16CFGE | |
|---|---|
DigiKey Part Number | MC9S08AW16CFGE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW16CFGE |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AW16CFGE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.55000 | $15.55 |
| 10 | $12.16700 | $121.67 |
| 25 | $11.32000 | $283.00 |
| 100 | $10.38960 | $1,038.96 |
| 250 | $9.94592 | $2,486.48 |
| 800 | $9.52461 | $7,619.69 |
| Unit Price without VAT: | $15.55000 |
|---|---|
| Unit Price with VAT: | $16.94950 |



