HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908QT1ACDWER

DigiKey Part Number
MC908QT1ACDWER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC908QT1ACDWER
Description
IC MCU 8BIT 1.5KB FLASH 8SO
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
HC08
Mounting Type
Surface Mount
Core Size
8-Bit
Supplier Device Package
8-SO
Speed
8MHz
Package / Case
8-SOIC (0.209", 5.30mm Width)
Peripherals
LVD, POR, PWM
Base Product Number
Number of I/O
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types