Direct

MC56F8147VPYE | |
|---|---|
DigiKey Part Number | MC56F8147VPYE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8147VPYE |
Description | IC MCU 16BIT 128KB FLASH 160LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 40MHz 128KB (64K x 16) FLASH 160-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 160-LQFP (24x24) |
Connectivity EBI/EMI, SCI, SPI | Package / Case 160-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 76 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC56F8157VPYE | NXP USA Inc. | 0 | MC56F8157VPYE-ND | $55.05655 | Direct |


