Similar
Similar
Similar
Similar

ICM7555ID/DG,112 | |
|---|---|
DigiKey Part Number | 568-5054-5-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555ID/DG,112 |
Description | IC OSC SNGL TIMER 500KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 180 µA |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 500kHz | Base Product Number |
Voltage - Supply 3V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD7555SAL | Advanced Linear Devices Inc. | 0 | 1014-1190-ND | $4.13000 | Similar |
| ICM7555CBAZ | Renesas Electronics Corporation | 34,906 | ICM7555CBAZ-ND | $1.07000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 39,669 | LMC555CMX/NOPBCT-ND | $1.58000 | Similar |
| LMC555IM/NOPB | Texas Instruments | 5,988 | 296-36181-5-ND | $2.96000 | Similar |




