
MINI55TDE | |
|---|---|
DigiKey Part Number | MINI55TDE-ND |
Manufacturer | |
Manufacturer Product Number | MINI55TDE |
Description | IC MCU 32BIT 17.5KB FLASH 33QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro Mini55™ Microcontroller IC 32-Bit 48MHz 17.5KB (17.5K x 8) FLASH 33-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (4x4) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $1.65171 | $809.34 |
| Unit Price without VAT: | $1.65171 |
|---|---|
| Unit Price with VAT: | $1.80036 |

