
NSI6801LC-DDBR | |
|---|---|
DigiKey Part Number | 5380-NSI6801LC-DDBRTR-ND - Tape & Reel (TR) 5380-NSI6801LC-DDBRCT-ND - Cut Tape (CT) 5380-NSI6801LC-DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6801LC-DDBR |
Description | 1-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Mfr | Pulse Width Distortion (Max) 30ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6ns, 6ns |
Part Status Active | Current - Output High, Low 5.2A, 5.4A |
Technology Capacitive Coupling | Voltage - Output Supply 14V ~ 32V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.35000 | $13.50 |
| 25 | $1.22360 | $30.59 |
| 100 | $1.08410 | $108.41 |
| 250 | $1.01768 | $254.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.95461 | $763.69 |
| 1,600 | $0.92573 | $1,481.17 |
| 2,400 | $0.91126 | $2,187.02 |
| 4,000 | $0.89523 | $3,580.92 |
| 5,600 | $0.88587 | $4,960.87 |
| 8,000 | $0.87686 | $7,014.88 |
| Unit Price without VAT: | $1.85000 |
|---|---|
| Unit Price with VAT: | $2.01650 |


