
MT6511CT-STD-R | |
|---|---|
DigiKey Part Number | 5380-MT6511CT-STD-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT6511CT-STD-R |
Description | HALL BASED AUTOMOTIVE ANGEL SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer NOVOSENSE | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle | Termination Style PC Pin |
Technology Magnetoresistive | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output PWM, SENT, SPI | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45017 | $7,350.51 |
| Unit Price without VAT: | $2.45017 |
|---|---|
| Unit Price with VAT: | $2.67069 |

