
810-L/H-1-1-2-25-025-6 | |
|---|---|
DigiKey Part Number | 4681-810-L/H-1-1-2-25-025-6-ND |
Manufacturer | |
Manufacturer Product Number | 810-L/H-1-1-2-25-025-6 |
Description | TEMPERATURE TRANSMITTER 1/4NPT |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor Connector |
Datasheet | Datasheet |
Category | Element Type Pt1000 |
Manufacturer NOSHOK, Inc. | Terminal Type Connector |
Series | Length - Protective Tube 63.5mm |
Packaging Case | Diameter - Protective Tube 6mm |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.19000 | $324.19 |
| Unit Price without VAT: | $324.19000 |
|---|---|
| Unit Price with VAT: | $353.36710 |

