
300L-2-2-7/70-66 | |
|---|---|
DigiKey Part Number | 4681-300L-2-2-7/70-66-ND |
Manufacturer | |
Manufacturer Product Number | 300L-2-2-7/70-66 |
Description | Mechanical Pressure Switch (SPST |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Pressure Switch Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded 1/4" NPT Male |
Manufacturer NOSHOK, Inc. | Mounting Type Free Hanging (In-Line) |
Series | Features Deutsch Integral 2-Pin (DT04-2P) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Pressure Switch | Mechanical Life 1,000,000 Cycles |
Function 2/2 Normally Closed | Approval Agency CE |
Actuator Type Manual Knob | Weight 0.20 lb (90.71 g) |
Operating Pressure 7PSI ~ 70PSI (48.26kPa ~ 482.63kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.04000 | $120.04 |
| Unit Price without VAT: | $120.04000 |
|---|---|
| Unit Price with VAT: | $130.84360 |

