Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23KM-K743-00V

DigiKey Part Number
942-23KM-K743-00V-ND
Manufacturer
Manufacturer Product Number
23KM-K743-00V
Description
STEP MOTOR HYBRID UNIPOLAR 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3 A 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
198.28 / 1400
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
1.1 Ohms
Features
Flatted Shaft
Rotor Inertia
360gcm²
Approval Agency
-
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$126.28000$126.28
5$116.06000$580.30
10$111.91300$1,119.13
25$106.65840$2,666.46
50$102.84860$5,142.43
100$99.52670$9,952.67
Manufacturers Standard Package
Unit Price without VAT:$126.28000
Unit Price with VAT:$137.64520