Image for 04010SS-24N-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SS-24N-AA-00

DigiKey Part Number
12-04010SS-24N-AA-00-ND
Manufacturer
Manufacturer Product Number
04010SS-24N-AA-00
Description
DC AXIAL FAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 6.8 CFM (0.190m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.8 CFM (0.190m³/min)
Static Pressure
0.201 in H2O (50.1 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
29.0dB
Power (Watts)
1.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.046A
Voltage Range
20 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
560$7.45629$4,175.52
Manufacturers Standard Package
Unit Price without VAT:$7.45629
Unit Price with VAT:$8.12736