
04010SS-24M-AT-00 | |
|---|---|
DigiKey Part Number | 12-04010SS-24M-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 04010SS-24M-AT-00 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 5.7 CFM (0.160m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | 0.149 in H2O (37.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 24.0dB | |
Power (Watts) | 0.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.029A | |
Voltage Range | 20 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $7.92098 | $4,435.75 |
| Unit Price without VAT: | $7.92098 |
|---|---|
| Unit Price with VAT: | $8.63387 |

