Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 6.7 CFM (0.188m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 6.7 CFM (0.188m³/min) 3 Wire Leads
04010SS-12N-AT-00
04010SS-12N-AT-00

04010SS-12N-AT-00

DigiKey Part Number
P19868-ND
Manufacturer
Manufacturer Product Number
04010SS-12N-AT-00
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 6.7 CFM (0.188m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.7 CFM (0.188m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Speed Sensor (Tach)
Noise
29.0dB
Power (Watts)
700 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.059A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$10.88000$10.88
10$8.85100$88.51
25$8.08200$202.05
50$7.52780$376.39
100$7.00270$700.27
250$6.68656$1,671.64
Unit Price without VAT:$10.88000
Unit Price with VAT:$11.85920