04010SS-12M-AA-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 1
Unit Price: $17.30000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.6 CFM (0.157m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SS-12M-AA-00

DigiKey Part Number
12-04010SS-12M-AA-00-ND
Manufacturer
Manufacturer Product Number
04010SS-12M-AA-00
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.6 CFM (0.157m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
24.0dB
Power (Watts)
600 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$10.27000$10.27
10$8.36100$83.61
25$7.63600$190.90
50$7.11320$355.66
100$6.61760$661.76
250$6.29428$1,573.57
Unit Price without VAT:$10.27000
Unit Price with VAT:$11.19430