Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.6 CFM (0.157m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SS-05M-AT-00

DigiKey Part Number
12-04010SS-05M-AT-00-ND
Manufacturer
Manufacturer Product Number
04010SS-05M-AT-00
Description
FAN AXIAL 40X10MM 5VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 5.6 CFM (0.157m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
24.0dB
Power (Watts)
650 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$10.88000$10.88
10$8.85100$88.51
25$8.08200$202.05
50$7.52780$376.39
100$7.00270$700.27
250$6.68656$1,671.64
Unit Price without VAT:$10.88000
Unit Price with VAT:$11.85920