
04010SA-24N-ATD-0 | |
|---|---|
DigiKey Part Number | 12-04010SA-24N-ATD-0-ND |
Manufacturer | |
Manufacturer Product Number | 04010SA-24N-ATD-0 |
Description | FAN 24VDC 40X10MM TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 6.8 CFM (0.190m³/min) | |
Static Pressure | 0.201 in H2O (50.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 29.5dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 20 ~ 26.4V | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $13.58186 | $7,605.84 |
| Unit Price without VAT: | $13.58186 |
|---|---|
| Unit Price with VAT: | $14.80423 |

