Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.7 CFM (0.076m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02510SS-05P-AA-00

DigiKey Part Number
12-02510SS-05P-AA-00-ND
Manufacturer
Manufacturer Product Number
02510SS-05P-AA-00
Description
FAN AXIAL 25X10MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.7 CFM (0.076m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.7 CFM (0.076m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
28.5dB
Power (Watts)
900 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$14.54000$14.54
10$11.79700$117.97
25$10.76360$269.09
50$10.02180$501.09
100$9.32060$932.06
250$9.07588$2,268.97
Unit Price without VAT:$14.54000
Unit Price with VAT:$15.84860