


YB26WCKW01-CB | |
|---|---|
DigiKey Part Number | YB26WCKW01-CB-ND |
Manufacturer | |
Manufacturer Product Number | YB26WCKW01-CB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26WCKW01-CB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red (White Filter/Diffuser) |
Packaging Tray | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Voltage Reduction Lighting |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $32.70600 | $327.06 |
| 25 | $30.83400 | $770.85 |
| 50 | $29.48720 | $1,474.36 |
| 100 | $28.19710 | $2,819.71 |
| 250 | $26.57392 | $6,643.48 |
| 500 | $25.40580 | $12,702.90 |
| Unit Price without VAT: | $37.90000 |
|---|---|
| Unit Price with VAT: | $41.31100 |

