YB15SKW01-12-BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $42.19000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB15SKW01-12-BB

DigiKey Part Number
YB15SKW01-12-BB-ND
Manufacturer
Manufacturer Product Number
YB15SKW01-12-BB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15SKW01-12-BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
White (White Filter/Diffuser)
Packaging
Tray
Illumination Type, Color
Incandescent, White
Part Status
Obsolete
Illumination Voltage (Nominal)
12 VAC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YB15SKW01-6B-JBNKK Switches0YB15SKW01-6B-JB-ND$42.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes