Similar
Similar

M2023SS1W03-BB | |
|---|---|
DigiKey Part Number | M2023SS1W03-BB-ND |
Manufacturer | |
Manufacturer Product Number | M2023SS1W03-BB |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2023SS1W03-BB Models |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 13.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features White Cap |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ADP31B1M2QT | Grayhill Inc. | 0 | 34ADP31B1M2QT-ND | $8.72390 | Similar |
| 7203P3YCQE | C&K | 100 | 108-7203P3YCQE-ND | $26.42000 | Similar |
| 7203SYCQE | C&K | 0 | CKN1012-ND | $20.96000 | Similar |




