
G18AP | |
|---|---|
DigiKey Part Number | G18AP-ND |
Manufacturer | |
Manufacturer Product Number | G18AP |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G18AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 10 | $8.56300 | $85.63 |
| 25 | $8.07440 | $201.86 |
| 50 | $7.72300 | $386.15 |
| 100 | $7.38650 | $738.65 |
| 250 | $6.96332 | $1,740.83 |
| 500 | $6.65870 | $3,329.35 |
| 1,000 | $6.36690 | $6,366.90 |
| Unit Price without VAT: | $9.92000 |
|---|---|
| Unit Price with VAT: | $10.81280 |

