
CKL12BFW01-012 | |
|---|---|
DigiKey Part Number | 360-3972-ND |
Manufacturer | |
Manufacturer Product Number | CKL12BFW01-012 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12BFW01-012 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 19.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 34.60mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat Key | Base Product Number |
Key Removable Positions 1 only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.49000 | $30.49 |
| 10 | $26.31700 | $263.17 |
| 25 | $24.81160 | $620.29 |
| 50 | $23.72900 | $1,186.45 |
| 100 | $22.69150 | $2,269.15 |
| 250 | $21.38644 | $5,346.61 |
| 500 | $20.44712 | $10,223.56 |
| Unit Price without VAT: | $30.49000 |
|---|---|
| Unit Price with VAT: | $33.23410 |

