



B22A1P | |
|---|---|
DigiKey Part Number | B22A1P-ND |
Manufacturer | |
Manufacturer Product Number | B22A1P |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | B22A1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.00mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.67000 | $17.67 |
| 10 | $15.24500 | $152.45 |
| 25 | $14.37480 | $359.37 |
| 50 | $13.74840 | $687.42 |
| 100 | $13.14830 | $1,314.83 |
| 250 | $12.39352 | $3,098.38 |
| 500 | $11.85024 | $5,925.12 |
| 1,000 | $11.32983 | $11,329.83 |
| Unit Price without VAT: | $17.67000 |
|---|---|
| Unit Price with VAT: | $19.26030 |

