Parametric Equivalent



RP114K221B-TR | |
|---|---|
DigiKey Part Number | RP114K221B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP114K221B-TR |
Description | IC REG LINEAR 2.2V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 2.2V | Base Product Number |
Voltage Dropout (Max) 0.34V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP114K221D-TR | Nisshinbo Micro Devices Inc. | 0 | RP114K221D-TR-ND | $0.61256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53953 | $5,395.30 |
| 20,000 | $0.52992 | $10,598.40 |
| Unit Price without VAT: | $0.53953 |
|---|---|
| Unit Price with VAT: | $0.58809 |


