
R3119N065A-TR-FE | |
|---|---|
DigiKey Part Number | R3119N065A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3119N065A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 45ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71160 | $2,134.80 |
| 6,000 | $0.69523 | $4,171.38 |
| 9,000 | $0.68703 | $6,183.27 |
| 15,000 | $0.67794 | $10,169.10 |
| Unit Price without VAT: | $0.71160 |
|---|---|
| Unit Price with VAT: | $0.77564 |

