



R1524H060B-T1-KE | |
|---|---|
DigiKey Part Number | R1524H060B-T1-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524H060B-T1-KE |
Description | IC REG LINEAR 6V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.8 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66692 | $1,666.92 |
| 2,000 | $1.62361 | $3,247.22 |
| 3,000 | $1.60193 | $4,805.79 |
| 5,000 | $1.57789 | $7,889.45 |
| 7,000 | $1.56385 | $10,946.95 |
| Unit Price without VAT: | $1.66692 |
|---|---|
| Unit Price with VAT: | $1.81694 |

