



R1154H033B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1154H033B-T1-FETR-ND - Tape & Reel (TR) 2129-R1154H033B-T1-FECT-ND - Cut Tape (CT) 2129-R1154H033B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154H033B-T1-FE |
Description | IC REG LINEAR 3.3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 20mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.72440 | $18.11 |
| 100 | $0.63510 | $63.51 |
| 250 | $0.59264 | $148.16 |
| 500 | $0.56704 | $283.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54599 | $545.99 |
| 2,000 | $0.52867 | $1,057.34 |
| 3,000 | $0.51999 | $1,559.97 |
| 5,000 | $0.51037 | $2,551.85 |
| 7,000 | $0.50475 | $3,533.25 |
| 10,000 | $0.49935 | $4,993.50 |
| Unit Price without VAT: | $1.12000 |
|---|---|
| Unit Price with VAT: | $1.22080 |

