
M-1303 500 | |
|---|---|
DigiKey Part Number | M-1303500-ND |
Manufacturer | |
Manufacturer Product Number | M-1303 500 |
Description | POT 500 OHM 3/4W WIREWOUND LIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 0.75W, 3/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.650" (16.50mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.512" Dia (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $28.63300 | $572.66 |
| Unit Price without VAT: | $28.63300 |
|---|---|
| Unit Price with VAT: | $31.20997 |

