
ET120A12-Z | |
|---|---|
DigiKey Part Number | 563-1859-ND |
Manufacturer | |
Manufacturer Product Number | ET120A12-Z |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 20 | $10.58250 | $211.65 |
| 40 | $10.12200 | $404.88 |
| 60 | $9.86183 | $591.71 |
| 100 | $9.54300 | $954.30 |
| 260 | $8.97296 | $2,332.97 |
| 500 | $8.60188 | $4,300.94 |
| 1,000 | $8.22451 | $8,224.51 |
| Unit Price without VAT: | $12.81000 |
|---|---|
| Unit Price with VAT: | $13.96290 |

