



ET110E12-Z | |
|---|---|
DigiKey Part Number | 563-1842-ND |
Manufacturer | |
Manufacturer Product Number | ET110E12-Z |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.21000 | $13.21 |
| 20 | $10.91050 | $218.21 |
| 40 | $10.43550 | $417.42 |
| 60 | $10.16717 | $610.03 |
| 100 | $9.83850 | $983.85 |
| 260 | $9.25081 | $2,405.21 |
| 500 | $8.86816 | $4,434.08 |
| 1,000 | $8.47912 | $8,479.12 |
| Unit Price without VAT: | $13.21000 |
|---|---|
| Unit Price with VAT: | $14.39890 |


