
CP36US0-Z01-A | |
|---|---|
DigiKey Part Number | 563-CP36US0-Z01-A-ND |
Manufacturer | |
Manufacturer Product Number | CP36US0-Z01-A |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 18° ~ 360° | |
Linear Range | - | |
Output | Analog Current | |
Output Signal | Programmable | |
Actuator Type | Round Shaft | |
Linearity | ±0.2% | |
Resistance | 600 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 16V ~ 32V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $966.14000 | $966.14 |
| Unit Price without VAT: | $966.14000 |
|---|---|
| Unit Price with VAT: | $1,053.09260 |

