Image for CP2HXC360R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2HXC360R1

DigiKey Part Number
563-CP2HXC360R1-ND
Manufacturer
Manufacturer Product Number
CP2HXC360R1
Description
POTENTIOMETER, ELECTRICAL ANGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle Hole for Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
360° (±180°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Package / Case
Box with Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$97.88000$97.88
10$81.13700$811.37
25$75.25760$1,881.44
50$71.08380$3,554.19
100$67.13500$6,713.50
Manufacturers Standard Package
Unit Price without VAT:$97.88000
Unit Price with VAT:$106.68920