
CP-20HB | |
|---|---|
DigiKey Part Number | 563-CP-20HB-ND |
Manufacturer | |
Manufacturer Product Number | CP-20HB |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 340° (±170°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.28000 | $134.28 |
| 10 | $111.27200 | $1,112.72 |
| 25 | $103.19920 | $2,579.98 |
| 50 | $97.47080 | $4,873.54 |
| 100 | $92.05290 | $9,205.29 |
| Unit Price without VAT: | $134.28000 |
|---|---|
| Unit Price with VAT: | $146.36520 |

