CFS-0501TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $2.05078
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $0.80887
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $0.80887
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $0.88490
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: $0.88490
Datasheet
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0501TB

DigiKey Part Number
563-CFS-0501TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFS-0501TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.557" (14.15mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0501MBNidec Components0563-1988-5-ND$2.05078Parametric Equivalent
219-5LPSCTS Electrocomponents0219-5LPS-ND$0.80887Parametric Equivalent
219-5LPSFCTS Electrocomponents0219-5LPSF-ND$0.80887Parametric Equivalent
219-5LPSRCTS Electrocomponents0219-5LPSR-ND$0.88490Parametric Equivalent
219-5LPSRFCTS Electrocomponents0219-5LPSRF-ND$0.88490Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27748$1,277.48
Manufacturers Standard Package
Unit Price without VAT:$1.27748
Unit Price with VAT:$1.39245