4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZG1V4R7MCL1GB

DigiKey Part Number
493-10058-2-ND - Tape & Reel (TR)
493-10058-1-ND - Cut Tape (CT)
493-10058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZG1V4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZG1V4R7MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
19.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.156" (3.95mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUL1V4R7MCL1GSNichicon9,390493-9537-1-ND$1.00000Similar
UZT1V4R7MCL1GBNichicon1,740493-10172-1-ND$1.11000Similar
EEE-FC1V4R7ARPanasonic Industry369PCE4364CT-ND$0.58000Similar
EEE-FC1V4R7RPanasonic Industry4,035PCE4032CT-ND$0.53000Similar
EEE-HA1V4R7ARPanasonic Industry4,000PCE4687CT-ND$0.51000Similar
In-Stock: 808
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.81600$8.16
50$0.61660$30.83
100$0.55360$55.36
500$0.44498$222.49
1,000$0.41070$410.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38223$764.46
4,000$0.35856$1,434.24
6,000$0.34663$2,079.78
10,000$0.33332$3,333.20
14,000$0.32550$4,557.00
20,000$0.31795$6,359.00
Manufacturers Standard Package
Unit Price without VAT:$1.29000
Unit Price with VAT:$1.40610