220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1H221MNL1GS

DigiKey Part Number
493-2228-2-ND - Tape & Reel (TR)
493-2228-1-ND - Cut Tape (CT)
493-2228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1H221MNL1GS
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1H221MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
330 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,910
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.59900$5.99
50$0.44760$22.38
100$0.39970$39.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.31704$158.52
1,000$0.29092$290.92
1,500$0.27775$416.62
2,500$0.26304$657.60
3,500$0.25441$890.44
5,000$0.24606$1,230.30
Manufacturers Standard Package
Unit Price without VAT:$0.96000
Unit Price with VAT:$1.04640