100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH1D101MCL1GS

DigiKey Part Number
PCH1D101MCL1GTR-ND - Tape & Reel (TR)
493-PCH1D101MCL1GSCT-ND - Cut Tape (CT)
493-PCH1D101MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCH1D101MCL1GS
Description
CAP ALUM POLY 100UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
41mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.51800$15.18
50$1.16660$58.33
100$1.05700$105.70
500$0.86964$434.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82817$828.17
2,000$0.79081$1,581.62
3,000$0.77208$2,316.24
5,000$0.75133$3,756.65
7,000$0.73920$5,174.40
10,000$0.72753$7,275.30
12,000$0.72200$8,664.00
Manufacturers Standard Package
Unit Price without VAT:$2.39000
Unit Price with VAT:$2.60510