
782631-01 | |
|---|---|
DigiKey Part Number | 2770-782631-01-ND |
Manufacturer | |
Manufacturer Product Number | 782631-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PCIe |
Category | Bus Connection PCIe |
Manufacturer NI | Number of Inputs and Type 32 - Digital |
Packaging Box | Number of Outputs and Type 32 - Digital |
Part Status Active | Bidirectional Channels 32 |
Function Digital I/O | Sampling Rate (Per Second) 200M - Multiplexed |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,548.19000 | $10,548.19 |
| Unit Price without VAT: | $10,548.19000 |
|---|---|
| Unit Price with VAT: | $11,497.52710 |

