New at DigiKey
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0402X6S105K250NTC

DigiKey Part Number
3372-B0402X6S105K250NTCTR-ND - Tape & Reel (TR)
Manufacturer
EYang Technology
Manufacturer Product Number
B0402X6S105K250NTC
Description
MLCC SMD 0402 X6S 1uF 10% 25V
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Thickness (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $6,350.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08255$825.50
Unit Price without VAT:$0.08255
Unit Price with VAT:$0.08998